text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

P0354NLT

P0354NLT Series 1.22A DCR 200mOhm Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics P0354NLT - Technical Attributes
Attributes Table
Inductance: 1.17mH
Configuration: Single
Impedance: 200mΩ
Rated Current: 1.22A
Operating Temp Range: -40°C to +120°C
Dimension: H  5.46mm x L  12.7mm x W  12.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Web Price
500
$1.29
1,000
$1.27
1,500
$1.25
2,000+
$1.24
Product Variant Information section