text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

P0420NLT

P0420NL Series 3.3 A 60 mOhm DCR Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics P0420NLT - Technical Attributes
Attributes Table
Rated Current: 3.3A
DC Resistance-Max: 60mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,760.00
USD
Quantity
Web Price
200
$1.86
400
$1.82
600
$1.81
800
$1.79
1,000+
$1.76