text.skipToContent text.skipToNavigation

10% OFF

Promotion is applicable at cart (does not apply to parts on contract) 

Manufacturer Part #

P0473NLT

P0473NlLT: 880uH 110 mOhm ±35 % Surface Mount Common Mode Choke

Product Specification Section
Pulse Electronics P0473NLT - Technical Attributes
Attributes Table
Inductance: 880µH
Rated Current: 1.63A
Tolerance (%): ±35%
DC Resistance-Max: 110mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  5.46mm x L  12.7mm x W  12.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,995.00
USD
Quantity
Web Price
500
$1.37
1,000
$1.35
1,500+
$1.33