text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4339.101NLT

PA4339 Series 140 Ohms 1.8 µH 9 A Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PA4339.101NLT - Technical Attributes
Attributes Table
Inductance: 1.8µH
Configuration: Dual
Impedance: 140Ω
Rated Current: 9A
Rated Voltage: 80V
DC Resistance-Max: 10mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  3.8mm x L  7mm x W  6mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Web Price
1,500+
$0.69