text.skipToContent text.skipToNavigation

Manufacturer Part #

PLT5BPH5013R1SNL

PLT Series 500 Ohm 80 V 1.8 A 22.1 mOhm DCR SMT 2 Line Common Mode Choke

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 500Ω
Rated Current: 1.8A
Rated Voltage: 80V
DC Resistance-Max: 22.1mΩ
Operating Temp Range: -55°C to +150°C
Dimension: H  5mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
274
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.83
USD
Quantity
Web Price
1
$1.83
5
$1.63
25
$1.46
100
$1.32
250+
$1.24