text.skipToContent text.skipToNavigation

Manufacturer Part #

SBT-0115W

SBT-01W Series 500 mA 30 mOhm DIP Type Through Hole Common Mode Signal Line

ECAD Model:
Mfr. Name: NEC TOKIN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Current: 500mA
Rated Voltage: 50V
DC Resistance-Max: 30mΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
100
Total
$3,000.00
USD
Quantity
Web Price
1+
$0.50
Product Variant Information section