text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1609037-8

HZ Series 4 A Straight Flange Mount Power Line EMI/RFI Filter - 4EHZ1

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Line
Rated Current: 4A
Mounting Method: Flange Mount
Features & Applications

The 2-1609037-8 is a part of HZ series EMI Filters.

Features:

  • Product Type Features:
    • Product Type: Filter - EMI/RFI
    • Filter Type: Power Line
  • Electrical Characteristics:
    • Current Rating (A): 4
    • Voltage ≤ (VAC): 250
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (µA): 2
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (µA): 5
  • Termination Features:
    • Terminal Input - Output Combination: 1/4" Faston - 1/4" Faston
  • Body Features:
    • Mount Style: Flanged
    • Terminal Style Output: Straight

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,954.40
USD
Quantity
Web Price
40+
$24.43
Product Variant Information section