text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1609114-7

15CUFE1 Series 15 A 34 x 27.25 mm Flange Mount Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Other
Rated Current: 15A
Dimension: H  34.1mm x L  43.9mm x W  44.5mm
Mounting Method: Flange Mount
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer and has addressed a variety of power entry needs by combining several functions such as on/off switching, voltage selection switching, fusing, filtering in combination with an IEC power entry connector. 2-1609114-7 (15CUE1) is a 15 Amp 250 VAC Snap- In Flange Mount Unfiltered Power Entry Module. (dimensions differ from the 2-1609114-9 & 2-1609114-1).

The CU series joins the Corcom product family of Power Entry Modules, filling the need for smaller versions of switched inlet filters and unfiltered power inlets. This series provides power entry for equipment designed for popular 1U (unit high) (13/4”) height equipment racks. The filtered versions provide complete shielding, shrouded quick connect terminals and basic filtering for 1 amp to 15 amp applications, in an extremely compact size.

The design is available in snap-in and flanged mounting options. Filtered versions are also available in a new rear mount style which provides a flush appearance with enhanced EMI shielding. The unfiltered inlet snap-in versions are available in three different configurations to fit a wide vareity of panel cut-outs and thicknesses and with optional pre-connected terminals from the socket to the switch. The CU Series features a common IEC 60320-1 C-14 power inlet for international compatibility. Refer to the C, GG, P, and M Series PEMs for applications requiring additional features.

Applications:

Rack mounted equipment, telecom, consumer electronics, power supplies, routers, PCs, TVs, lighting, imaging equipment, set-top boxes and other applications with limited panel space.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.48
USD
Quantity
Web Price
42
$8.44
84
$6.88
126+
$6.75
Product Variant Information section