text.skipToContent text.skipToNavigation

Manufacturer Part #

2337822-5

100 MHz 350 uH 1.5 kV SMT 10/100 Single Discrete Ethernet Magnetic

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Type: Signal Line
Inductance-Nom: 350µH
Configuration: Single
Rated Current: 8mA
Rated Voltage: 1.5kV
Test Frequency: 100MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 8
Mounting Method: Surface Mount
Features & Applications

Industrial discrete magnetics products from TE Connectivity (TE) provide flexibility to designers of equipment that includes embedded Ethernet interfaces, enabling them to realize improved transmission characteristics and meet over-voltage requirements.

APPLICATIONS
• Programmable logic controllers
• I/O modules
• Servo drives
• Industrial PCs
• Other industrial equipment

FEATURES
• 1,500V ACrms dielectric withstanding
• Supports voltage- or current-mode applications
• Three-wire choke for Power-over-Ethernet interfaces
• Compatible with reflow soldering profiles at 260°C
• Supplied in surface-mount and optional through-hole packages

Pricing Section
Stock:
450
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
5,850
Factory Lead Time:
5-10 Days
Total
$3,006.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
450+
$6.68
Product Variant Information section