
Manufacturer Part #
6609049-5
Q Series 20 A 5.625 x 2.07 mm Flange Mount Power Line EMI/RFI Filter
Product Specification Section
TE Connectivity 6609049-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609049-5 - Technical Attributes
Attributes Table
Rated Current: | 20A |
Type: | Line |
Features & Applications
The 6609049-5 is a Part of Q Series, 20 A 5.625 x 2.07 mm Flange Mount Power Line EMI/RFI Filter
Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = Q (3-20 Amp)
- Filtered = Yes
- Current Rating (A) = 20
- Voltage ≤ (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 1.27
- Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.73
- Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
- Mount Style = Flanged
Applications:
- General Purpose
- Switching Power Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$80.80
3
$79.64
5
$79.10
15
$77.96
25+
$76.96
Product Variant Information section
Available Packaging
Package Qty:
3 per Bag