text.skipToContent text.skipToNavigation

Manufacturer Part #

ACF321825-102-TD01

ACF Series 1 A 20 V 3rd Order T-Type SMT Signal Line 3-Terminal Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACF321825-102-TD01 - Technical Attributes
Attributes Table
Rated Current: 300mA
DC Resistance-Max: 0.15Ω
Case Size: 1210 (3225 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Web Price
1,000
$0.235
2,000
$0.23
3,000
$0.225
5,000
$0.22
10,000+
$0.215
Product Variant Information section