text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

ACF451832-103-TD01

ACF Series 1812 0.3 A 0.15 Ω DCR Surface Mount 3 Terminal EMI Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACF451832-103-TD01 - Technical Attributes
Attributes Table
Rated Current: 300mA
DC Resistance-Max: 0.15Ω
Case Size: 1812 (4532 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Web Price
1,000
$0.24
2,000
$0.235
3,000
$0.23
5,000
$0.225
10,000+
$0.22
Product Variant Information section