text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

ACF451832-471-TD01

ACF Series 1812 300 mA 0.15 Ω DCR 50 V SMT 3 Terminal EMI Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACF451832-471-TD01 - Technical Attributes
Attributes Table
Rated Current: 300mA
DC Resistance-Max: 0.15Ω
Case Size: 1812 (4532 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Web Price
1,000
$0.26
2,000
$0.255
3,000
$0.255
4,000
$0.25
5,000+
$0.245
Product Variant Information section