text.skipToContent text.skipToNavigation

Manufacturer Part #

ACH3218-102-TD01

EMI Filter 3-Terminal 25dB 1.5A 20VDC Flat Style SMD T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACH3218-102-TD01 - Technical Attributes
Attributes Table
Rated Current: 1.5A
Rated Voltage: 20V
DC Resistance-Max: 0.06Ω
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Dimension: H  2.75mm x L  3.2mm x D  1.8mm
No of Terminals: 3
Type: Low Pass
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Web Price
1,000
$0.245
2,000
$0.24
3,000
$0.235
5,000
$0.235
10,000+
$0.225
Product Variant Information section