text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

ACH3218-103-TD01

ACH Series 3.2 x 1.8 x 2.5 mm 1.5 A 0.06 Ω Power Line 3 Terminal EMC Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACH3218-103-TD01 - Technical Attributes
Attributes Table
Rated Current: 1.5A
Capacitance: 10nF
DC Resistance-Max: 0.06Ω
Case Size: 1207 (3218 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Web Price
1,000
$0.225
2,000
$0.22
3,000
$0.22
5,000
$0.215
10,000+
$0.205
Product Variant Information section