text.skipToContent text.skipToNavigation

Manufacturer Part #

ACH3218-223-TD01

ACH Series 25 dB 1.5 A 0.06 Ohm DCR Power Line EMI Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACH3218-223-TD01 - Technical Attributes
Attributes Table
Impedance: 1000MΩ
Rated Current: 1.5A
DC Resistance-Max: 60mΩ
Case Size: 1207 (3218 Metric)
Type: LC Combined Type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$280.00
USD
Quantity
Web Price
1,000
$0.28
2,000
$0.27
3,000
$0.27
5,000
$0.265
10,000+
$0.255
Product Variant Information section