text.skipToContent text.skipToNavigation

Manufacturer Part #

ACH4518-101-TD01

ACH Series 1812 2 A 0.06 Ω DCR SMT 3 Terminal EMI Filter

Product Specification Section
Technical Attributes
Attributes Table
Type: LC Combined Type
Rated Current: 2A
Capacitance: 100pF
DC Resistance-Max: 0.06Ω
Dimension: H  1.8mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$290.00
USD
Quantity
Web Price
1,000
$0.29
2,000
$0.275
3,000
$0.26
4,000
$0.245
5,000+
$0.235