text.skipToContent text.skipToNavigation

Manufacturer Part #

ACH4518-101-TD01

ACH Series 1812 2 A 0.06 Ω DCR SMT 3 Terminal EMI Filter

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: LC Combined Type
Rated Current: 2A
Capacitance: 100pF
DC Resistance-Max: 0.06Ω
Dimension: H  1.8mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.50
USD
Quantity
Web Price
1
$0.50
50
$0.385
100
$0.365
250
$0.345
500+
$0.33
Product Variant Information section