text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

ACH4518-332-TD01

ACH Series 1807 3300 pF 50 V 2 A SMT T Type 3 Terminal Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACH4518-332-TD01 - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 3300pF
DC Resistance-Max: 0.06Ω
Dimension: H  1.8mm x L  4.5mm x W  3.2mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$280.00
USD
Quantity
Web Price
1,000
$0.28
2,000
$0.275
3,000
$0.27
4,000
$0.265
5,000+
$0.26
Product Variant Information section