text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1608LM252-T

BK Series 0603 2.5 kOhm ±25 % 200 mA 1.1 Ohm Multilayer Chip Bead Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 2.5kΩ
Rated Current: 200mA
DC Resistance-Max: 1.1Ω
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.65mm x L  1.6mm x W  0.8mm
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$92.00
USD
Quantity
Web Price
4,000
$0.023
12,000
$0.0192
20,000
$0.019
60,000
$0.0186
100,000+
$0.0184
Product Variant Information section