text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG471SH1D

BLM Series 0603 470 Ohm ±25% Tolerance 1 A Automotive Ferrite Beads

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Line
Impedance: 470Ω
Rated Current: 1A
DC Resistance-Max: 200mΩ
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.95mm x L  1.6mm x W  0.8mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$2,984.00
USD
Quantity
Web Price
1
$0.115
50
$0.0912
100
$0.0875
500
$0.0796
1,500+
$0.0746