text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 27

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.48
50 $0.445
100 $0.415
250 $0.385
500+ $0.36
Total:

$0.96

USD
Attributes
Attributes Table
Type LC Combined Type
Rated Current 2A
Capacitance 0.01µF
Operating Temp Range -40°C to +85°C
Case Size 1207 (3218 Metric)
Dimension H  2.2mm x L  3.2mm x W  1.8mm
No of Terminals 3