text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 27 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.375
6,000+ $0.325
Total:

$1,125.00

USD
Attributes
Attributes Table
Type Other
Rated Current 100mA
Capacitance 1.3pF
DC Resistance-Max
Dimension H  0.8mm x L  2.2mm x W  2mm