text.skipToContent text.skipToNavigation

Manufacturer Part #

EMI8142MUTAG

EMI8142 Series 100 mA 6 Ohm Surface Mount Common Mode Filter - XDFN-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Rated Current: 100mA
DC Resistance-Max:
Operating Temp Range: -40°C to +85°C
Dimension: H  0.5mm x L  2.2mm x W  1.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Web Price
3,000
$0.405
6,000
$0.385
9,000
$0.365
12,000
$0.345
15,000+
$0.33