text.skipToContent text.skipToNavigation

Manufacturer Part #

EMI8142MUTAG

EMI8142 Series 100 mA 6 Ohm Surface Mount Common Mode Filter - XDFN-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Rated Current: 100mA
DC Resistance-Max:
Operating Temp Range: -40°C to +85°C
Dimension: H  0.5mm x L  2.2mm x W  1.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.81
USD
Quantity
Web Price
1
$0.805
50
$0.63
100
$0.60
500
$0.545
1,500+
$0.505