text.skipToContent text.skipToNavigation

Manufacturer Part #

EMI8143MUTAG

EMI8143 Series 2.9 pF 1 uA 6 Ohm Surface Mount EMI Filter - XDFN-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Signal Line
Rated Current: 1µA
Capacitance: 2.9pF
DC Resistance-Max:
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Dimension: H  0.5mm x L  3.5mm x W  1.35mm
No of Terminals: 16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
3000
Total
$1.00
USD
Quantity
Web Price
1
$1.00
50
$0.795
100
$0.76
500
$0.69
1,500+
$0.65