text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH3216HM221NT

FB-M Series 1206 220 Ohm 4 A ±30% Surface Mount EMI Filter

Product Specification Section
Technical Attributes
Attributes Table
Type: Power Line
DC Resistance-Max: 20mΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.8mm x L  3.23mm x W  1.6mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.25
USD
Quantity
Web Price
1
$0.245
50
$0.155
100
$0.143
250
$0.129
500+
$0.119