text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH3216HM221NT

FB-M Series 1206 220 Ohm 4 A ±30% Surface Mount EMI Filter

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2230
Product Specification Section
TAIYO YUDEN FBMH3216HM221NT - Technical Attributes
Attributes Table
DC Resistance-Max: 20mΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.8mm x L  3.23mm x W  1.6mm
No of Terminals: 2
Type: Power Line
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$160.80
USD
Quantity
Web Price
2,000
$0.0804
6,000
$0.0772
8,000
$0.0764
20,000
$0.0738
30,000+
$0.0713