text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH4532HM132-T

FBMH Series 1812 1.3 kOhm 3 A ±25% 60 mOhm Power Line Chip Bead Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Power Line
Impedance: 1.3kΩ
Rated Current: 3A
Dimension: H  3.5mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$480.00
USD
Quantity
Web Price
2,000
$0.24
4,000
$0.195
6,000
$0.193
8,000+
$0.192