text.skipToContent text.skipToNavigation

Manufacturer Part #

FK2125T107AL-T

FK Series 100 mA 3 Ohm 0805 (2012 Metric) Multilayer EMI Suppression Filter

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Type: LC Combined Type
Rated Current: 100mA
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$462.00
USD
Quantity
Web Price
3,000
$0.154
6,000
$0.125
9,000
$0.124
12,000+
$0.123
Product Variant Information section