text.skipToContent text.skipToNavigation

Manufacturer Part #

MQPI-18LP-01

MPQI Series 28 V 7 A MIL COTS QuietPower Open Frame EMI Filter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Vicor MQPI-18LP-01 - Technical Attributes
Attributes Table
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 10
Package Style:  LGA-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
67
USA:
67
27
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$71.70
USD
Quantity
Web Price
1
$71.70
4
$70.70
15
$69.76
25
$69.40
50+
$68.28
Product Variant Information section