text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

MQPI-18LP

MQPI-18 Series 12.4 x 25 x 4.5 mm 28 V Input 7 A V-I Chip EMI Filter - LGA-10

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Vicor MQPI-18LP - Technical Attributes
Attributes Table
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 10
Package Style:  LGA-10
Mounting Method: Surface Mount
$Features & Applications

The MQPI-18LP attenuates conducted common-mode (CM) and differential mode (DM) noise for 28 V input MIL PRMs to comply with MIL-STD-461F EMI requirements for conducted noise measurements. The filter operates within the full input operating range of a 28 V MIL PRM and supports 7 A loads up to 85°C (TA) without de-rating.

Features:

  • 28 V input, compatible with MIL PRM
  • 1500 Vdc hi-pot hold off to shield plane
  • 7 A rating
  • 12.9 x 25.3 x 5.0 mm Lidded SiP (System-in-Package)
  • 12.4 x 24.9 x 3.4 mm Open-frame SiP
  • Low profile LGA package
  • -55° to +125°C PCB temperature
  • Efficiency >99%
  • Pb solder construction

Applications:

  • Military mobile and fixed communications
  • Radar and Targeting
  • Missile and Launch systems
  • Airborne flight management systems
Pricing Section
Global Stock:
0
USA:
0
179
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$84.00
USD
Quantity
Web Price
1
$84.00
3
$82.79
5
$82.24
15
$81.05
25+
$80.00
Product Variant Information section