text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.01
50 $0.945
100 $0.88
250 $0.815
500+ $0.76
Total:

$2.02

USD
Attributes
Attributes Table
Type Low Pass
Rated Current 2A
Capacitance 3300pF
Rated Voltage 100V
Operating Temp Range -55°C to +125°C
Case Size 2706 (6816 Metric)
Dimension H  1.9mm x L  6.8mm x W  1.6mm