text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61HT361C2A9L

NFE61H Series 2 A 100 VDC Chip EMIFIL ® LC Combined Type EMI Filter

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: LC Combined Type
Rated Current: 2A
Capacitance: 360pF
Case Size: 2706 (6816 Metric)
Pricing Section
Stock
1,774
Web Price:
$1.11 USD Each
Total
$9.22
USD
Cost Per Unit
$4.61

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section