text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61PT102E1H9L

NFE Series 2706 1000 pF 2 A 50 V SMT LC Combined Type EMI Filter

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Type: Low Pass
Rated Current: 2A
Capacitance: 1000pF
Rated Voltage: 50V
Operating Temp Range: -40°C to +85°C
Case Size: 2706 (6816 Metric)
Dimension: H  1.9mm x L  6.8mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock
2,754
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.63
USD
Quantity
Web Price
1
$0.625
250
$0.415
500
$0.395
750
$0.385
1,500+
$0.365
Product Variant Information section