text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.695
250 $0.49
500 $0.47
750 $0.46
1,500+ $0.445
Total:

$1.39

USD
Attributes
Attributes Table
Type Low Pass
Rated Current 2A
Capacitance 360pF
Rated Voltage 50V
Operating Temp Range -40°C to +85°C
Case Size 2706 (6816 Metric)
Dimension H  1.9mm x L  6.8mm x W  1.6mm