text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM18CC102R1C3D

NFM Series 0603 16 V 1000 pF ±20% Multilayer Ceramic Feed Through Capacitors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2334
Product Specification Section
Murata NFM18CC102R1C3D - Technical Attributes
Attributes Table
Capacitance: 1000pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$261.20
USD
Quantity
Web Price
4,000
$0.0653
8,000
$0.0637
16,000
$0.0622
20,000
$0.0617
60,000+
$0.0587