text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM18CC221R1C3D

NFM Series 0603 220 pF 16 V 0.5 A 300 mOhm EMIFIL Multilayer Ceramic Capacitor

Product Specification Section
Murata NFM18CC221R1C3D - Technical Attributes
Attributes Table
Capacitance: 220pF
Rated Voltage: 16V
Tolerance (%): ±20%
DC Resistance-Max: 300mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$278.80
USD
Quantity
Web Price
4,000
$0.0697
8,000
$0.0679
12,000
$0.0669
16,000
$0.0661
20,000+
$0.0639