
Manufacturer Part #
NFM18CC223R1C3D
NFM Series 0603 22000 pF 1 A 16 V SMT Chip Capacitor Type EMI Filter
Product Specification Section
Murata NFM18CC223R1C3D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFM18CC223R1C3D - Technical Attributes
Attributes Table
Rated Current: | 1A |
Capacitance: | 22000pF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
DC Resistance-Max: | 50mΩ |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
61
USA:
61
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.39
15
$0.315
100
$0.265
400
$0.225
2,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount