text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM18PC104R1C3D

NFM Series 0603 0.1 uF 2 A 16 V SMT Chip Capacitor Type EMI Filter

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitor Type
Rated Current: 2A
Capacitance: 0.1µF
Rated Voltage: 16V
Tolerance (%): ±20%
DC Resistance-Max: 30mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Stock
2,200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
Quantity
Web Price
1
$0.186
250
$0.12
500
$0.115
1,000
$0.109
2,500+
$0.103
Product Variant Information section