
Product Variant Information section
Available Packages
Package Qty:
4,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Stock: 32,000
On Order:Order inventroy details 148,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity | Web Price |
---|---|
4,000 | $0.0732 |
8,000 | $0.0643 |
12,000 | $0.0639 |
16,000+ | $0.0637 |
Attributes
Attributes Table
Type | Capacitor Type |
Rated Current | 2A |
Capacitance | 0.1µF |
Rated Voltage | 16V |
Tolerance (%) | ±20% |
DC Resistance-Max | 30mΩ |
Operating Temp Range | -55°C to +125°C |
Case Size | 0603 (1608 Metric) |
Dimension | H 0.7mm x L 1.6mm x W 0.8mm |
No of Terminals | 3 |