text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM18PC105R0J3D

NFM Series 0603 1 uF 4 A 6.3 V ±20% SMT EMI Suppression Filter Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2322
Product Specification Section
Murata NFM18PC105R0J3D - Technical Attributes
Attributes Table
Rated Current: 4A
Capacitance: 1µF
DC Resistance-Max: 10mΩ
Case Size: 0603 (1608 Metric)
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
168,000
Germany (Online Only):
168,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$151.20
USD
Quantity
Web Price
4,000
$0.0378
12,000
$0.0364
20,000
$0.0357
40,000
$0.0349
80,000+
$0.0336