text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM18PC224R0J3D

Feed Through Capacitors 0603 0.22uF +/-20% DCR 0.03ohm 6.3volt

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Murata NFM18PC224R0J3D - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 0.22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
DC Resistance-Max: 30mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$333.20
USD
Quantity
Web Price
4,000
$0.0833
8,000
$0.0811
12,000
$0.0798
16,000
$0.079
20,000+
$0.0762
Product Variant Information section