text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM18PS105R0J3D

NFM18PS Series 0603 1.0 μF ±20% 2 A 0.03 Ω DCR Surface Mount EMI Filter

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitor Type
Rated Current: 2A
Capacitance: 1µF
DC Resistance-Max: 0.03Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
3,850
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.16
USD
Quantity
Web Price
1
$0.157
250
$0.102
500
$0.0976
1,000
$0.0931
2,500+
$0.0875
Product Variant Information section