text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM21CC221R1H3D

NFM Series 0805 220 pF ±20 % 700 mA 50 Vdc SMT Chip Capacitor Type EMI Filter

Product Specification Section
Murata NFM21CC221R1H3D - Technical Attributes
Attributes Table
Rated Current: 700mA
Capacitance: 220pF
Rated Voltage: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.95mm x L  2mm x W  1.25mm
No of Terminals: 3
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$388.80
USD
Quantity
Web Price
4,000
$0.0972
8,000
$0.0947
12,000
$0.0932
16,000
$0.0922
20,000+
$0.089