text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM21CC223R1H3D

NFM Series 0805 22000 pF 2000 mA 50 V SMT Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2337
Product Specification Section
Murata NFM21CC223R1H3D - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 22000pF
DC Resistance-Max: 30mΩ
Case Size: 0805 (2012 Metric)
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
212,000
Germany (Online Only):
212,000
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$456.00
USD
Quantity
Web Price
4,000
$0.114
8,000
$0.112
12,000
$0.111
20,000
$0.109
40,000+
$0.106