text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM21CC471R1H3D

NFM Series 0805 470 pF 1000 mA 50 V SMT Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NFM21CC471R1H3D - Technical Attributes
Attributes Table
Rated Current: 1A
Capacitance: 470pF
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.95mm x L  2mm x W  1.25mm
No of Terminals: 3
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$396.00
USD
Quantity
Web Price
4,000
$0.099
8,000
$0.0964
12,000
$0.0949
16,000
$0.0939
20,000+
$0.0906