text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM21PC104R1E3D

NFM Series 0805 0.1 uF 2 A 25 V SMT Chip Capacitor Type EMI Filter

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitor Type
Rated Current: 2A
Capacitance: 0.1µF
Rated Voltage: 25V
Tolerance (%): ±20%
DC Resistance-Max: 30mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.95mm x L  2mm x W  1.25mm
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
4,000
Multiple Of:
4,000
52,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$352.00
USD
Quantity
Web Price
4,000
$0.088
8,000
$0.0719
12,000
$0.0712
16,000+
$0.0708
Product Variant Information section