text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM21PC105B1C3D

NFM Series 0805 1 uF 4 A 16 V SMT Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2312
Product Specification Section
Murata NFM21PC105B1C3D - Technical Attributes
Attributes Table
Rated Current: 4A
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±20%
DC Resistance-Max: 20mΩ
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.95mm x L  2mm x W  1.25mm
No of Terminals: 3
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
Germany (Online Only):
32,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$312.00
USD
Quantity
Web Price
4,000
$0.078
12,000
$0.0751
16,000
$0.0743
40,000
$0.0719
60,000+
$0.0697