text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM21PC474R1C3D

NFM Series 0805 0.47 uF 2 A 16 V SMT Chip Capacitor Type EMI Filter

Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitor Type
Rated Current: 2A
Capacitance: 0.47µF
Rated Voltage: 16V
Tolerance (%): ±20%
DC Resistance-Max: 30mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.95mm x L  2mm x W  1.25mm
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
4,157
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.25
USD
Quantity
Web Price
1
$0.245
50
$0.175
100
$0.165
500
$0.144
1,500+
$0.131